Analog Devices 5962-87738012A technical specifications.
| Package/Case | LCC |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 133.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-87738012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.