Ultralow offset voltage operational amplifier featuring a 25µV input offset voltage and 2.4nA input bias current. This general-purpose, single-channel amplifier offers a 600kHz bandwidth and 0.3V/µs slew rate. Designed with BIPOLAR technology, it provides a 120dB common mode rejection ratio and 106dB power supply rejection ratio. Packaged in a TO-99 through-hole mount, it operates across a wide temperature range of -55°C to 125°C.
Analog Devices 5962-8773802GA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 2.4nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | OP77 |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 133.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8773802GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
