Ultralow offset voltage operational amplifier featuring 10µV input offset voltage and 1.2nA input bias current. This single-channel, bipolar amplifier offers a 400kHz gain bandwidth product and 120dB common mode rejection ratio. Operating from ±3V to ±18V dual supply voltages, it provides 141.58dB voltage gain and a 0.3V/µs slew rate. Packaged in a Q-type case with dimensions of 10.29mm length, 7.87mm width, and 3.56mm height, it supports a maximum power dissipation of 500mW and operates across a -55°C to 125°C temperature range.
Analog Devices 5962-8773802PA technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400kHz |
| Height | 3.56mm |
| Input Bias Current | 1.2nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OP77 |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 141.58dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8773802PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
