Analog Devices 5962-8773802VPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 60mW |
| Power Supply Rejection Ratio (PSRR) | 123.1dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 141.58dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8773802VPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.