Analog Devices 5962-8776301LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-8776301LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.