Dual 12-bit Digital-to-Analog Converter (DAC) featuring LC2MOS technology. Offers a 667 kS/s conversion rate with a fast 1.5 µs settling time. Achieves high accuracy with 1 LSB integral nonlinearity and 6 LSB full-scale error. Operates across a wide temperature range from -55°C to 125°C with supply voltages from 10.8V to 16.5V. Interface is parallel, and it is designed for through-hole mounting in a CDIP package with tin/lead contact plating.
Analog Devices 5962-8776301LX technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Series | AD7537 |
| Settling Time | 1.5us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8776301LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.