
Quad operational amplifier featuring low offset voltage (150µV) and low power consumption (600µA operating supply current). This general-purpose amplifier offers a 500kHz gain bandwidth product and a 0.15V/µs slew rate. It boasts high common mode rejection ratio (120dB) and power supply rejection ratio (140dB). Designed for surface mounting in an LCC package, it operates across a wide temperature range of -55°C to 125°C.
Analog Devices 5962-8777101M3A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LCC |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 600uA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 141.58dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8777101M3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
