
Quad operational amplifier featuring low offset voltage (80µV) and low input bias current (750pA). This general-purpose amplifier offers a 500kHz bandwidth and a 0.15V/µs slew rate. It operates with dual supply voltages from ±3V to ±18V, with a maximum of ±20V. The device boasts high common mode rejection ratio (120dB) and power supply rejection ratio (140dB), suitable for operation across a wide temperature range of -55°C to 125°C.
Analog Devices 5962-8777101MCA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 750pA |
| Input Offset Voltage (Vos) | 80uV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 600uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Quiescent Current | 725uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Slew Rate | 0.15V/µs |
| Supply Current | 2.9mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 141.58dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8777101MCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
