
Analog Devices 5962-87789012A technical specifications.
| Contact Plating | Gold |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | AD558 |
| Settling Time | 800ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-87789012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.