Quad 8-bit voltage output digital-to-analog converter (DAC) featuring a parallel interface and 143 kS/s conversion rate. Offers 1 LSB integral nonlinearity and 1.5 LSB full-scale error. Operates from a 15V supply voltage with a range of 14.25V to 15.75V. Designed for through-hole mounting in a CDIP package with tin/lead contact plating, suitable for operation between -55°C and 125°C.
Analog Devices 5962-8780201RA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Series | AD7226 |
| Settling Time | 20us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8780201RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.