Analog Devices 5962-8780201RX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-STD-883 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-8780201RX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.