Analog Devices 5962-8850501RA technical specifications.
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 325mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 10b |
| RoHS Compliant | No |
| Series | AD573 |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8850501RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
