Quad 12-Bit Microprocessor-Compatible D/A Converter
Analog Devices 5962-8850902XA technical specifications.
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD390 |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8850902XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.