Analog Devices 5962-8851001XC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-8851001XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.