High-speed, fast settling precision operational amplifier featuring a 10MHz gain bandwidth product and 50V/µs slew rate. This single-channel BIFET technology amplifier offers a 1.5mV input offset voltage and 130pA input bias current. Operating from dual supply voltages between 8V and 20V, it provides 86dB common mode rejection ratio and 87.96dB power supply rejection ratio. Packaged in LCC with tin/lead contact plating, it operates across a -55°C to 125°C temperature range.
Analog Devices 5962-88513012A technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 130pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 20V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-88513012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.