Precision operational amplifier featuring a 10MHz gain bandwidth product and 45V/µs slew rate. This single-channel, surface-mount device offers a 1mV input offset voltage and 200pA input bias current. Operating from dual supply voltages between 8V and 15V (maximum 20V), it provides 86dB common mode rejection ratio and 87.96dB power supply rejection ratio. Designed with BIFET technology, it operates across a wide temperature range of -55°C to 125°C.
Analog Devices 5962-8851302HA technical specifications.
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| RoHS Compliant | No |
| Slew Rate | 45V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8851302HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.