Dual operational amplifier featuring a voltage-feedback architecture. Offers a minimum slew rate of 7.5 V/µs and a minimum voltage gain of 30,000. Maximum input offset voltage is 1000 µV, with a maximum bias current of 0.0001 A. Operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of ±15V. Packaged in an 8-pin metal can (O-MBCY-W8) and meets MIL-PRF-38535 Class V screening.
Analog Devices 5962-8853801VGA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 30000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Screening Level | MIL-PRF-38535 Class V |
| Slew Rate-Min | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-8853801VGA to view detailed technical specifications.
No datasheet is available for this part.