Quad operational amplifier featuring a 6MHz gain bandwidth product and 2V/µs slew rate. This general-purpose amplifier offers 110dB common mode rejection ratio and 120dB voltage gain. Designed for dual supply operation up to ±18V, it consumes 9mA operating supply current. The component operates across a wide temperature range of -55°C to 125°C and is housed in a Q package with tin/lead contact plating.
Analog Devices 5962-8856501CA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | Q |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 9mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 114.89dB |
| Quiescent Current | 2.75mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Slew Rate | 2V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8856501CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.