This dual supply operational amplifier from Analog Devices features a common mode rejection ratio of 110dB and a maximum power dissipation of 800mW. The device operates over a temperature range of -55°C to 125°C and is available in a DIP14 package. The amplifier is not RoHS compliant due to the presence of lead in the contact plating.
Analog Devices 5962-8856501VCA technical specifications.
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8856501VCA to view detailed technical specifications.
No datasheet is available for this part.