Quad operational amplifier featuring high-speed, low-noise performance. This surface mount device offers a 6.5V/µs slew rate and a wide dual supply voltage range from ±4.5V to ±18V, with a typical operating voltage of ±15V. Key specifications include a 105dB Common Mode Rejection Ratio, 105.04dB Power Supply Rejection Ratio, and 113.98dB voltage gain. The amplifier operates across a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW.
Analog Devices 5962-88565023A technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 105.04dB |
| RoHS Compliant | No |
| Slew Rate | 6.5V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-88565023A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.