Quad operational amplifier featuring high speed and low noise performance. This general-purpose IC offers a 113.98dB voltage gain and an 8V/µs slew rate. It operates with a dual supply voltage up to ±15V, with a maximum of ±18V. Key specifications include a 105dB common mode rejection ratio and 105.04dB power supply rejection ratio. The component is housed in a Q package with tin/lead contact plating and operates across a wide temperature range of -55°C to 125°C.
Analog Devices 5962-8856502CA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | Q |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 105.04dB |
| Quiescent Current | 2.75mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 8V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8856502CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
