Quad operational amplifier IC featuring a voltage-feedback architecture. Delivers a minimum voltage gain of 250,000 and a minimum slew rate of 6.5 V/µs. Maximum input offset voltage is 800 µV, with an average bias current maximum of 0.025 µA. Operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of ±15V. Housed in a 14-terminal ceramic dual in-line package (CDIP14) and meets MIL-PRF-38535 Class V screening.
Analog Devices 5962-8856502VCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 250000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-PRF-38535 Class V |
| Slew Rate-Min | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-8856502VCA to view detailed technical specifications.
No datasheet is available for this part.