Aerospace Dual Low-Offset, Low Power Op Amp
Analog Devices 5962-8859301VPA technical specifications.
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 500kHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8859301VPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.