8-bit, single-ended, unipolar analog-to-digital converter with a 2µS sampling rate. Features a parallel interface and single supply operation. Packaged in an LCC with tin/lead contact plating, this surface-mount component operates from a 4.75V to 5.25V supply range. Maximum power dissipation is 450mW, with typical power consumption at 40mW.
Analog Devices 5962-88650022A technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 40mW |
| Power Dissipation | 40mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | AD7820 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-88650022A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.