8-bit, 2µs sampling Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. This unipolar device operates from a single 5V supply, with a voltage range of 4.75V to 5.25V. It offers a maximum power dissipation of 450mW and typical power consumption of 40mW. Packaged in an 18-pin CDIP with tin/lead contact plating, this through-hole mount component is rated for operation between -55°C and 125°C.
Analog Devices 5962-8865002RA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 40mW |
| Power Dissipation | 40mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | AD7820 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8865002RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.