This 12-bit quad D/A converter operates at a nominal supply voltage of 15V and features a temperature grade of military. The device has 28 terminals and a pin count of 28, with a width and length of 11.43mm. It is designed to operate within a temperature range of -55 to 125 degrees Celsius.
Analog Devices 5962-88659013X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices 5962-88659013X to view detailed technical specifications.
No datasheet is available for this part.