Analog Devices 5962-88663013X technical specifications.
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 10V |
| Full Scale Error | 2LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | AD7228 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-88663013X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.