This 28-pin quad D/A converter from Analog Devices features 8-bit resolution and operates at a nominal supply voltage of 15V. The device has a maximum supply current of 22uA and is rated for military temperature grade. The converter is packaged in a ceramic LCC-28 package, measuring 11.43mm in width and length.
Analog Devices 5962-88663023A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-88663023A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.