Analog Devices 5962-8866302LX technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | AD7228 |
| Settling Time | 5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8866302LX to view detailed technical specifications.
No datasheet is available for this part.