Aerospace Dual Very Low Noise Precision Op Amp
Analog Devices 5962-8872101VPA technical specifications.
| Common Mode Rejection Ratio | 106dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 5MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8872101VPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.