High-speed, 8-bit CMOS Analog-to-Digital Converter (ADC) featuring 4 single-ended analog inputs and a parallel interface. This unipolar device operates from a 4.75V to 5.25V supply, with a typical power consumption of 50mW and a maximum power dissipation of 100mW. Designed for through-hole mounting in a CDIP package, it offers a sampling rate of 100 kS/s and operates across a wide temperature range from -55°C to 125°C.
Analog Devices 5962-8876401LX technical specifications.
| Package/Case | CDIP |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 100mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Series | AD7824 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8876401LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
