Analog Devices 5962-8876501RX technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Series | AD7549 |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8876501RX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.