Military-grade operational amplifier featuring a 5.5 MHz unity gain bandwidth and 18 V/µs slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 500 µV and a minimum voltage gain of 35,000. Designed for demanding applications, it operates across a wide temperature range from -55°C to 125°C and is housed in an 8-terminal metal can package. Key specifications include a nominal supply voltage of ±15V, a maximum supply current of 7mA, and a common-mode reject ratio of 86.
Analog Devices 5962-8954301GA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 18 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 35000 |
| Unity Gain BW-Nom | 5500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -40 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-8954301GA to view detailed technical specifications.
No datasheet is available for this part.