Military-grade operational amplifier featuring a 4 MHz unity gain bandwidth and 12 V/µs nominal slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 1000 µV and a nominal common-mode rejection ratio of 86 dB. Designed for operation across a wide temperature range from -55°C to 125°C, it is housed in an 8-terminal ceramic DIP package (R-CDIP-T8). The component supports nominal supply voltages of ±15V with a maximum supply current of 7 mA.
Analog Devices 5962-8954302PA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 12 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 30000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -40 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-8954302PA to view detailed technical specifications.
No datasheet is available for this part.