Analog Devices 5962-8961601VA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | MIL-STD-883 |
| Analog Input Voltage-Max | 10 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-8961601VA to view detailed technical specifications.
No datasheet is available for this part.