
The 5962-8962902LX is an 8-bit single-ended analog-to-digital converter with a sampling rate of 500KS/s and 8-bit resolution. It is packaged in a CDIP-24 and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 85mW. It is not RoHS compliant and contains lead in its contact plating.
Analog Devices 5962-8962902LX technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Converter Type | ADC |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Series | LC²MOS |
| Signal to Noise Ratio (SNR) | 46dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8962902LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
