
Analog Devices 5962-8963701CA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8963701CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
