Analog Devices 5962-89642012A technical specifications.
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Gold |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Slew Rate | 375V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-89642012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.