High-performance single-channel operational amplifier featuring a 80MHz unity gain bandwidth product and 300V/µs slew rate. This hermetically sealed, through-hole mounted CDIP package offers a wide operating temperature range of -55°C to 125°C. Key specifications include a 1.5mV maximum input offset voltage, 8µA input bias current, 86dB common mode rejection ratio, and 86dB power supply rejection ratio. Maximum dual supply voltage is 15V, with a minimum of 5V, and a maximum power dissipation of 1.3W.
Analog Devices 5962-8964201CA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Series | AD842 |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8964201CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.