High-performance operational amplifier (op-amp) featuring a 1.5mV maximum input offset voltage and 80MHz unity gain bandwidth. This single-channel amplifier offers a 300V/µs slew rate and 50MHz gain bandwidth product. Designed for through-hole mounting in a TO-99-8 package, it operates with dual supply voltages from ±5V to ±15V. Specifications include 86dB common mode rejection ratio and 86dB power supply rejection ratio, with a maximum power dissipation of 1.5W. Operating temperature range is -55°C to 125°C.
Analog Devices 5962-8964201XA technical specifications.
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Series | AD842 |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8964201XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.