Analog Devices 5962-8964401VPA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 9.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.45 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.45 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 35 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-8964401VPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.