Precision operational amplifier featuring a 16 MHz gain bandwidth product and 100V/µs slew rate. This single-channel, dual-supply device operates from ±4.75V to ±18V with a typical operating supply current of 10mA. It offers 86dB common mode rejection ratio and 88dB power supply rejection ratio, with an input bias current of 2nA and input offset voltage of 1mV. Packaged in a CDIP for through-hole mounting, this component is rated for operation from -55°C to 125°C.
Analog Devices 5962-8964501PA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 50mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Slew Rate | 100V/µs |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8964501PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
