Analog Devices 5962-8964601PA technical specifications.
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8964601PA to view detailed technical specifications.
No datasheet is available for this part.