High-speed, low-power monolithic operational amplifier featuring a 30MHz gain bandwidth product and 300V/µs slew rate. This single-channel op amp operates from a minimum supply voltage of 4.5V to a maximum of 36V, with a typical operating supply current of 5.3mA. It offers excellent signal integrity with an 80dB common mode rejection ratio and 75dB power supply rejection ratio. The device boasts a low input bias current of 3.3µA and an input offset voltage of 500µV, housed in a Q package with tin-lead contact plating.
Analog Devices 5962-8964701PA technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 3.3uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 4.8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD847 |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8964701PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
