Analog Devices 5962-8966901EA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | 30mA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8966901EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.