Analog Devices 5962-8967101LA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | DAC8221 |
| Settling Time | 450ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8967101LA to view detailed technical specifications.
No datasheet is available for this part.
