
Analog Devices 5962-8969701XA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 24LSB |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Series | AD7846 |
| Settling Time | 9us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8969701XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
