Analog Devices 5962-8969801LX technical specifications.
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Series | AD7579 |
| Signal to Noise Ratio (SNR) | 58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8969801LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.