Analog Devices 5962-89728022A technical specifications.
| Package/Case | CLCC |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 10V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series, Programmable |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-89728022A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.