
Analog Devices 5962-89801012A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CLCC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 107.96dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Slew Rate | 1V/µs |
| Technology | BIFET |
| Voltage Gain | 116.26dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-89801012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.